Elpac by Inventus Power MSMP25048F

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 5.3A; 100-240V In; Open Frame; Medical; 254W; MSMP250 Series
Mfr. Part#: MSMP25048F
Allied Stock#: 70195512

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$207.800 (Each)
12 $207.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 5.3 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 254 W
Primary Type : AC-DC
Product Header : MSMP250 Series Medical Grade Power Supply
Series : MSMP250 Series
Type : Medical
Voltage, Input Range : 100-240 VAC
Voltage, Output : 48 VDC

Overview

Medical Power Supplies — Open Frame 7-250 W
Elpac open frame medical grade power supplies are preferred by customers who want to incorporate the AC/DC power supply into their system, delivering a complete, compact package.

  • Universal AC Inputs, 85-264
  • Single, Dual, and Triple Outputs
  • Medical Agency Requirements Including UL2601-1 and EN60601-1


    MSMP 250 Series — 250 Watt Medical Grade Power Supply
  • Wide Range AC Input
  • Fully Regulated DC Ouput
  • Output Floating
  • High Efficiency
  • Power Factor Correction
  • Medical Grade and ITE Approval
  • RoHS Compliant
  • 5 Year Warranty

  • Product Added to Cart
    Elpac by Inventus Power
    Power Supply; AC-DC; 48V; 5.3A; 100-240V In; Open Frame; Medical; 254W; MSMP250 Series
    Allied Stock #: 70195512
    Mfr's Part #: MSMP25048F
    $207.800 Each
    Quantity added: