Elpac by Inventus Power FWE030018A-10A

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 30 WATT DESKTOP18V 1.7A
Manufacturer #: FWE030018A-10A
Allied Stock #: 70709467

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.96 (Each)
240 $19.96
500 $19.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240

Multiples Of: 240

Specifications

Configuration : Enclosed
Current, Output : 1.7 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Desktop
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 30.6 W
Primary Type : AC-DC
Series : FWE Series
Type : External
Voltage, Input Range : 85-264 VAC
Voltage, Output : 18 VDC
Product Added to Cart
Elpac by Inventus Power
Power Supply; AC-DC; 30 WATT DESKTOP18V 1.7A
Allied Stock #: 70709467
Mfr's Part #: FWE030018A-10A
$19.960 Each
Quantity added: