Elpac by Inventus Power FWA120048A-11A

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 120 WATT DESKTOP48V 2.5A
Mfr. Part#: FWA120048A-11A
Allied Stock#: 70709433

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$65.160 (Each)
240 $65.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240

Multiples Of: 240

Specifications

Configuration : Enclosed
Current, Output : 2.5 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Desktop
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 120 W
Primary Type : AC-DC
Series : FWA Series
Type : External
Voltage, Input Range : 85-264 VAC
Voltage, Output : 48 VDC
Product Added to Cart
Elpac by Inventus Power
Power Supply; AC-DC; 120 WATT DESKTOP48V 2.5A
Allied Stock #: 70709433
Mfr's Part #: FWA120048A-11A
$65.160 Each
Quantity added: