Electroswitch Inc. C4D0406N-A

Image may be a representation.
See specs for product details.
Switch; 0.250 in. Dia.; 28 VDC⁄ 125 VAC; 0.5 A @ 28 VDC; 0.3 A @ 12
Mfr. Part#: C4D0406N-A
Allied Stock#: 70152416

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.290 (Each)
1 $22.290
10 $21.590
25 $20.940
Availability

57 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (6.35mm Dia)
Contact Form : DP6T
Contact Plating : Silver
Current Rating : 0.3 A
Depth : 1.076" (27.33mm)
Dielectric Strength : 1000 VAC
Function : Non-Shorting (BBM)
Indexing : Adjustable
IP Rating : IP67
Length, Actuator : 12.70mm
Material, Contact : Brass
Material, Insulation : Diallyl Phthalate
Mechanical Life : 25000 Cycles (Min.)
Mounting Hole Size : 0.375 In.
Mounting Type : Panel Mount
Number of Decks : 2
Number of Poles : 2 Pole
Number of Positions : 2 ~ 6
Series : C4 Series
Special Features : Flat Shaft
Termination : Solder Lugs
Type : Rotary
Voltage Rating : 125 VAC
Voltage, AC : 125V
Voltage, DC : 28V

Overview

Rotary Switch, 28 VDC/125 VAC Rated Voltage, Non-Shorting Contact, Solder Lug Terminal

  • C4 Series
  • 25000 cycles (Min.) mechanical life
    The C4 Series provides a versatile, fully enclosed design, that helps keep dirt and moisture out of the contact area while locking in life time lubricants.

  • Product Added to Cart
    Electroswitch Inc.
    Switch; 0.250 in. Dia.; 28 VDC⁄ 125 VAC; 0.5 A @ 28 VDC; 0.3 A @ 12
    Allied Stock #: 70152416
    Mfr's Part #: C4D0406N-A
    $22.290 Each
    Quantity added: