Electroswitch Inc. C12-24C12DC-AY
Solenoid, Tubular, Continuos, 12 VDC, 4 O.F., Pull, 3/4 Stroke, 15/32-32
Mfr. Part #: C12-24C12DC-AY / RS Stock #: 70152206
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Pull
Coil Resistance
41 Ohms
Coil Wire Size
27 AWG
Configuration
Tubular
Diameter
0.75 in
Duty Cycle
Continuous
Force
7 oz.
Mounting Thread Size
15/32-32
Mounting Type
15/32-32
Power Rating
3.5 W
Primary Type
Tubular
Series
C12 Series
Stroke
0.75 In. in
Supply Voltage
12 VDC V
Type
Linear
Voltage Rating
12 VDC
Weight
3 fl/oz