Electroswitch Inc. A232T1TZQ
Switch, Toggle, PCB Mount, 125 VAC, 250 VAC, 28 VDC, DPDT, 10 Milliohms (Max.)
Mfr. Part #: A232T1TZQ / RS Stock #: 70152137
Price
Qty.
Standard Price
1
$29.40
5
$27.04
10
$24.99
20
$22.64
50
$20.87
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Material
Brass ; Chrome Plated
Actuator Type
Bat
Application
Industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation
Body Material
Diallyl Phthalate
Body Style
Miniature
Contact Form
DPDT
Contact Material
Coin Silver
Contact Resistance
10 mOhms
Current Rating
6 A
Dielectric Strength
1000 V
Insulation Resistance
1,000 MOhms
Mounting Type
Panel Mount
Number of Poles
2
Number of Positions
3
Operation
ON-ON-ON
Seal Type
Epoxy
Special Features
Long Baton
Standards
UL Recognized, CSA Certified
Termination
Solder Lugs
Type
Toggle
Voltage Rating
250 V
Overview
DPDT Contact Form, Standard Toggle Switches
Stainless steel clamp