Electronic Hardware Corporation (EHC) MS91528-3N2B

Image may be a representation.
See specs for product details.
Knob; inst; control; military; concentric round; dia 1.25in; hole size .25in
Manufacturer #: MS91528-3N2B
Allied Stock #: 70206864

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.02 (Each)
11 $9.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 11

Multiples Of: 1

Specifications

Color : Black
Diameter : 0.75" (19.05mm)
Diameter, Knob : 0.751" (19.1mm)
Finish : Black
Height : 1.25" (31.75mm)
Knob Type : Round
Material : Polycarbonate
Series : MS91528 Series
Shaft Size : 1⁄4 in. Round
Type : Polycarbonate

Overview

Control knob, round, with a peak. This control knob is used in a variety of military as well as commercial applications.

Features:
1. Made in high impact matte black plastic
2. Corrosion resistant metal insert for maximum strength
3. Two 4-40 UNC set screws
4. Meets or exceeds MIL-SPEC requirements

Product Added to Cart
Electronic Hardware Corporation (EHC)
Knob; inst; control; military; concentric round; dia 1.25in; hole size .25in
Allied Stock #: 70206864
Mfr's Part #: MS91528-3N2B
$9.020 Each
Quantity added: