Electronic Hardware Corporation (EHC) MS91528-1F2B

Image may be a representation.
See specs for product details.
Knob; inst; control; mil; round; dial w arrow; gloss; dia .7in; hole size .125in
Mfr. Part#: MS91528-1F2B
Allied Stock#: 70207004

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.22 (Each)
1 $5.22
Availability

531 can ship immediately.

205 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Diameter : 0.7" (17.78mm)
Diameter, Knob : 0.7" (17.8mm)
Finish : Matte
Height : 0.78" (19.8mm)
Knob Type : Skirted
Material : Polycarbonate
Series : MS91528 Series
Shaft Size : 0.250 in. Round
Type : Polycarbonate

Overview

Control knob, round, with a peak and a dial with an indicator arrow. This control knob is used in a variety of military as well as commercial applications.

Product Added to Cart
Electronic Hardware Corporation (EHC)
Knob; inst; control; mil; round; dial w arrow; gloss; dia .7in; hole size .125in
Allied Stock #: 70207004
Mfr's Part #: MS91528-1F2B
$5.220 Each
Quantity added: