Electronic Hardware Corporation (EHC) 05K-50S-083225G

Image may be a representation.
See specs for product details.
Knob; clamp; knurled; thermoplastic; green; dia .5in; 8-32 x .25in steel stud
Mfr. Part#: 05K-50S-083225G
Allied Stock#: 70670041

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.920 (Each)
111 $0.920
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 111

Multiples Of: 1

Specifications

Color : Green
Diameter, Knob : 0.591" (15mm)
Height, External : 0.43 in.
Knob Type : Knurled
Material : Thermoplastic
Series : 05KD Series
Thread Length : 0.25 in.
Thread Size : 8-32
Type : Knob

Overview

Clamp Knob, knurled. This knurled clamp knob is used in a variety of consumer products, industrial, and commercial applications.

Features:
1. Made in green plastic material.
2. Zinc coated steel stud molded in.
3. RoHS compliant and RoHS tested.

Product Added to Cart
Electronic Hardware Corporation (EHC)
Knob; clamp; knurled; thermoplastic; green; dia .5in; 8-32 x .25in steel stud
Allied Stock #: 70670041
Mfr's Part #: 05K-50S-083225G
$0.920 Each
Quantity added: