Electronic Hardware Corporation (EHC) 054P11BIM6

Image may be a representation.
See specs for product details.
Knob; clamp; 4-prong; thermoplastic; dia 28mm; M6 brass insert
Mfr. Part#: 054P11BIM6
Allied Stock#: 70670024

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$0.960 (Each)
106 $0.960
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 106

Multiples Of: 1

Specifications

Color : Black
Diameter, Knob : 1.102" (28mm)
Height, External : 17 mm
Knob Type : 4 Prong
Material : Thermoplastic
Series : 054P Series
Thread Length, Internal : 9 mm
Thread Size : M6
Type : Knob

Overview

Clamp Knob, four prong. This 4-prong clamp knob is used in a variety of consumer products, industrial, and commercial applications.

Features:
1. Made in black plastic material.
2. Brass insert molded in.
3. RoHS compliant and RoHS tested.

Product Added to Cart
Electronic Hardware Corporation (EHC)
Knob; clamp; 4-prong; thermoplastic; dia 28mm; M6 brass insert
Allied Stock #: 70670024
Mfr's Part #: 054P11BIM6
$0.960 Each
Quantity added: