Electrix 7288 BLACK

Image may be a representation.
See specs for product details.
Lamp; Incandescent; Direct; 9 ft.; 100 W; 120 V
Manufacturer #: 7288 BLACK
Allied Stock #: 70589231

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$64.00 (Each)
1 $64.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Lamp Type : Incandescent
Material : Metal
Primary Type : Lamp
Voltage Rating : 120 VAC
Wattage : 100 W

Overview

This sturdy work light features a 6 1/2" diameter, precision crafted, corrosion resistant aluminum shade for a wide even distribution of light. This direct mount lamp has a zinc cast base with swivel head to adjust angle of light. Uses a standard 100 watt incandescent bulb, not included, and offers a porcelain, high heat resistant socket with rotary on/off switch. 3 year warranty. UL listed. Made in USA. Available colors: Black

Product Added to Cart
Electrix
Lamp; Incandescent; Direct; 9 ft.; 100 W; 120 V
Allied Stock #: 70589231
Mfr's Part #: 7288 BLACK
$64.000 Each
Quantity added: