ELCO / AVX 009176003001106

Image may be a representation.
See specs for product details.
Conn; Rectangular; Surface Mount; IDC; 3 POS; 18 AWG; White
Manufacturer #: 009176003001106
Allied Stock #: 70107557

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.59 (Each)
3000 $0.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 1000

Specifications

Color : White
Number of Contacts : 3
Number of Positions : 3
Pitch : 4.00 mm (0.157")
Primary Type : Fixed Wire-to-Board
Series : SSL - Discrete Wire IDC, 9176 Series
Termination : Surface Mount
Type : Socket
Wire Size : 18

Overview

The 917X series of surface mountWG to 28 AWG. This industry proven contact system has been tested to automative levels of shock, Vibration, and temperature cycling to prove their reliability and robustness. The simplicity of inserting a wire into the connectors with a small tool allows a wide range of devices to be connected to the PCB without soldering. In SSL applications specifically, these connectors are used to bring power and signal onto the PCB or are used to daisy chain multiple boards together in a long string. While the IDC contact provides a gas-tight connection to conductor of the wire, the housing has been designed to grab the insulation

Product Added to Cart
ELCO / AVX
Conn; Rectangular; Surface Mount; IDC; 3 POS; 18 AWG; White
Allied Stock #: 70107557
Mfr's Part #: 009176003001106
$0.590 Each
Quantity added: