EIKO WPC-1C-120
LED Wallpack Cube 14W 770LM 70 CRI 50K Bronze w/120V Photocell
Mfr. Part #: WPC-1C-120 / RS Stock #: 70819737
Product Specifications
Product Attribute
Attribute Value
Search
Color Temperature
5000 K
Power
14 W
Product Type
LitespanLED® Cube LED Wallpack
Type
LED
Voltage Rating
120 V
Overview
Cube Wallpacks are an energy efficient and economical choice for wall mount lighting. Perfect for residential exteriors, entrances, and recreational areas, Cube Wallpacks feature a durable die cast aluminum housing with vandal-resistant polycarbonate reflector. It is fully gasketed and sealed for wet locations and comes standard with a 120V dusk-to-dawn button type photo control. ? Economical and energy efficient LED solution for general purpose wall mount lighting
Durable die cast aluminum housing with vandal-resistant polycarbonate prismatic reflector
UV stabilized TGIC carbon bronze powder coat finish
Fully sealed and gasketed, wet location rated
Enclosure and hardware are corrosion resistant
120V dusk-to-dawn button type photocontrol included (standard)
5 year limited warranty