EIKO LED9WA19/300/840K-DIM-G6

Image may be a representation.
See specs for product details.
4000K LED Litespan A19 Omni-Directional300° 9W-800lm; Dimmable; 80CRI; E26; 120VAC
Mfr. Part#: LED9WA19/300/840K-DIM-G6
Allied Stock#: 70838380

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : E26
Bulb Type : A19
Luminous Intensity : 800 Lumens
Power : 9 W
Series : Litespan Series
Type : LED
Voltage Rating : 120 VAC

Overview

Available in two base types, LitespanLED® A19 and A21 lamps are high-efficiency replacement options for standard incandescent A lamps. Featuring an omnidirectional beam angle, dimmability, and instant-on capability with no warmup, LitespanLED® A Lamps are available in three color temperatures and three wattages.

Features:

  • Direct replacement for 40, 60, 75, 100W incandescent A lamps
  • 300° Omni beam angle is ideal for table lamps, wall sconces, and luminous globe fixtures
  • 80% more efficient and 30x longer life than standard incandescent
  • Smooth, clean outside housing
  • Compatible with a wide array of dimmers
  • Comfortable diffused light
  • Instant-On with no warm up, unlike CFLs
  • Available in 2700K, 3000K, 4000K, and 5000K
  • Shatter resistant for reduced risk of injury and breakage

  • Product Added to Cart
    EIKO
    4000K LED Litespan A19 Omni-Directional300° 9W-800lm; Dimmable; 80CRI; E26; 120VAC
    Allied Stock #: 70838380
    Mfr's Part #: LED9WA19/300/840K-DIM-G6
    $6.780 Each
    Quantity added: