EIKO LED7WPAR20/NFL/840K-DIM-G4A

Image may be a representation.
See specs for product details.
LED LiteSpan PAR20; Narrow Flood 25 Degree Beam; 7W - 470lm; Dimmable; 4000K;
Manufacturer #: LED7WPAR20/NFL/840K-DIM-G4A
Allied Stock #: 70819756

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.17 (Each)
1 $11.17
10 $10.73
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Type : PAR20 LED
Series : LitespanLED LED PAR20 Lamps Series

Overview

CE and RoHS Certified, and UL listed, EiKO LitespanLED® PAR lamps come in a variety of shapes and bases, as well as an assortment of wattages and color temperatures, ideal for a wider range of applications. Dimmable to 5% for design flexibility and lifetimes exceeding 40,000 hours. Up to 80% electricity savings compared to halogen lamps!

  • Direct replacement for halogen PARs
  • Compatible with a wide array of dimmers
  • +25,000 hour rated life for ENERGY STAR®
    Approved lamps*
  • 50,000 hour design life**
  • Up to 80% electricity savings vs. halogen
  • Choice of 2700K, 3000K and 4000K color
    temperatures
  • 2700K & 3000K ENERGY STAR® Approved
  • 20°, 25° and 40° beam angles available
  • No mercury or UV/IR emissions
  • Shatter-resistant for reduced risk of injury and breakage

  • Product Added to Cart
    EIKO
    LED LiteSpan PAR20; Narrow Flood 25 Degree Beam; 7W - 470lm; Dimmable; 4000K;
    Allied Stock #: 70819756
    Mfr's Part #: LED7WPAR20/NFL/840K-DIM-G4A
    $11.170 Each
    Quantity added: