EIKO JCD12V35WH20

Image may be a representation.
See specs for product details.
Lamp; Halogen; T-3 1/2; G4 (Sub-Mini 2-Pin); 12V; 650Lumens; 2000 Hrs
Mfr. Part#: JCD12V35WH20
Allied Stock#: 70012809

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.900 (Each)
1 $0.900
25 $0.800
50 $0.750
100 $0.670
250 $0.650
500 $0.610
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : G4
Color Temperature : 2850 K
Color, Emitted : White
Color, Lens : Clear
Diameter, Outer : 0.36 in.
Filament Type : C-6
Lamp Life : 2000 hr.
Length : 1.22" (30.988mm)
Life : 2000 hrs.
Life Hours : 2000
Luminous Intensity : 600 Lumens
Power : 35 W
Power Rating : 35 W
Product Header : G4 Base Halogen Lamp
Type : Halogen
Voltage Rating : 12 V

Overview

Lamp, 12 V Voltage Rating, 35 W Power Rating, 2000 hr Lamp Life

Product Added to Cart
EIKO
Lamp; Halogen; T-3 1/2; G4 (Sub-Mini 2-Pin); 12V; 650Lumens; 2000 Hrs
Allied Stock #: 70012809
Mfr's Part #: JCD12V35WH20
$0.900 Each
Quantity added: