EIKO 918

Image may be a representation.
See specs for product details.
12.8V .56A 7W T-5Wedge Base
Manufacturer #: 918
Allied Stock #: 70458539

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.74 (Each)
10 $0.74
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Base Style : Wedge
Bulb Type : T5
Color, Lens : Clear
Current Rating : 560 mA
Filament Type : C-2R
Lens Color : Clear
Power : 7 W
Voltage Rating : 12.8 V

Overview

General

  • Volts 12.8
  • Watts 7
  • Lumens 82
  • Filament C-2R
  • MOL in/mm 1.49/37.9
  • MOD in/mm 0.62/15.8
  • Avg Life 500
  • Bulb T-5
  • Base Miniature Wedge (W2.1x9.5d)
  • LCL in/mm 0.81/20.6
  • Amps 0.56

  • Product Added to Cart
    EIKO
    12.8V .56A 7W T-5Wedge Base
    Allied Stock #: 70458539
    Mfr's Part #: 918
    $0.740 Each
    Quantity added: