EIKO 74

Image may be a representation.
See specs for product details.
Lamp; Incandescent; T-1 3/4; Sub-Mini Wedge; 14V; 0.1A; 0.7MSCP; 1000 Hrs
Mfr. Part#: 74
Allied Stock#: 70013003
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.040 (Pack of 10)
1 $2.040
25 $1.850 (Save 9%)
50 $1.700 (Save 17%)
100 $1.570 (Save 23%)
250 $1.500 (Save 26%)
500 $1.400 (Save 31%)
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Subminiature Wedge
Base Type : W2.1 x 4.9d Sub-Min Wedge Base
Bulb Type : T-1 3/4
Color, Emitted : White
Color, Lens : Clear
Current Rating : 0.1 A
Filament Type : C-2F
Lamp Life : 1000 hr.
Lamp Size : 0.80 in. L x 0.23 in. Dia.
Lamp Voltage : 14 V
Life : 1000 hrs.
Life Hours : 1000
Luminous Intensity : 0.7 MSCP
Product Header : Sub-Miniature Wedge Base Lamp
Type : Incandescent
Voltage Rating : 14 VDC

Overview

Miniature Lamp with 14 V Lamp Voltage, 0.1 A Rated Current

  • 1000 hours average lamp life

  • Used in Switching Applications in Power Plants, Amusement and Gaming Applications

  • Product Added to Cart
    EIKO
    Lamp; Incandescent; T-1 3/4; Sub-Mini Wedge; 14V; 0.1A; 0.7MSCP; 1000 Hrs
    Allied Stock #: 70013003
    Mfr's Part #: 74
    $2.040 Pack of 10
    Quantity added: