EIKO 330

Image may be a representation.
See specs for product details.
Lamp; Incandescent; T-1 3/4; Midget Flange; 14V; 80mA; 0.5MSCP; 1500 Hrs
Mfr. Part#: 330
Allied Stock#: 70013010

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.780 (Pack of 10)
1 $7.780
25 $7.460
50 $6.460
100 $5.980
250 $5.550
500 $5.380
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Midget Flange
Base Type : Midget Flanged
Bulb Type : T-1 3/4
Color, Emitted : White
Color, Lens : Clear
Current Rating : 80 mA
Diameter : 0.23 in. (Max.)
Filament Type : C-2F
Lamp Life : 1500 hr
Lamp Voltage : 14 V
Length : 0.63" (Max.)
Life : 1500 hrs.
Life Hours : 1500
Luminous Intensity : 0.5 MSCP
Product Header : Midget Flanged Base Miniature Lamp
Type : Incandescent
Voltage Rating : 14 VDC

Overview

Midget Flanged Base Lamp, 0.08 A Current Rating, 14 V Voltage Rating

  • C-2F filament

  • Used in Switching Applications in Power Plants, Amusement and Gaming Applications

  • Product Added to Cart
    EIKO
    Lamp; Incandescent; T-1 3/4; Midget Flange; 14V; 80mA; 0.5MSCP; 1500 Hrs
    Allied Stock #: 70013010
    Mfr's Part #: 330
    $7.780 Pack of 10
    Quantity added: