EIKO 2181

Image may be a representation.
See specs for product details.
Lamp; Incandescent; T-1 3/4; Wire Term; 6.3V; 0.2A; 0.4MSCP; 20000 Hrs
Manufacturer #: 2181
Allied Stock #: 70013026

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$5.10 (Pack of 10)
1 $5.10
25 $4.63
50 $4.26
100 $3.92
250 $3.76
500 $3.50
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Wire Terminal
Bulb Type : T-1 3/4
Current Rating : 0.2 A
Diameter : 0.23 in.
Filament Type : C-2F
Lamp Life : 20000 hr.
Lamp Voltage : 6.3 V
Length : 0.52" (13.208mm)
Life Hours : 20000
Luminous Intensity : 0.4 MSCP
Product Header : Wire Leads Base Miniature Lamp
Supply Voltage : 6.3 V
Type : Incandescent
Voltage Rating : 6.3 V

Overview

Wire Terminal Base Lamp with 6.3 Voltage

  • Wire terminal base
  • 6.3 Lamp voltage
  • 0.2 Amps current rating
  • C-2F filament type

  • Used in Switching Applications in Power Plants, Amusement and Gaming Applications

  • Product Added to Cart
    EIKO
    Lamp; Incandescent; T-1 3/4; Wire Term; 6.3V; 0.2A; 0.4MSCP; 20000 Hrs
    Allied Stock #: 70013026
    Mfr's Part #: 2181
    $5.100 Pack of 10
    Quantity added: