Edwards Signaling 879EX-E1

Image may be a representation.
See specs for product details.
HORN EX-PR 12VDC
Mfr. Part#: 879EX-E1
Allied Stock#: 70664444

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,237.190 (Each)
1 $1,237.190
5 $1,176.340
10 $1,138.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : AdaptaHorn Family
Series : 878DEX / 879DEX / 888D & 889D Series

Overview

Edwards AdaptaHorn Family | 878DEX / 879DEX / 888D & 889D Series — Grille Type Hazardous Location Horn Diode Polarized:

The Edwards 878DEX, 879DEX, 888D and 889D Series are diode polarized, heavy-duty, high decibel, vibrating horn signals. They are intended for use in hazardous locations requiring electrical supervision of signaling circuit field wiring. For non-fire alarm applications, horns have a NEMA type 4X rating and may be used outdoors (recommended above temperatures of +25F). Two mounting brackets are provided on either side of the unit for wall mounting. The housing is tapped on one side for 3/4" (19mm) conduit to allow for field wiring installation. For use in dusty, hazardous atmospheres where a distinctive, urgent signal is required. Typical applications include use in mines, petroleum plants, gas plants, grain elevators, flour mills, paper mills, textile plants and tankers.

Series Feature Highlights:

  • UL Listed for Class I, Division 1 and 2, Groups B, C, and D; Class II, Division 1 and 2, Groups E, F, and G; and Class III locations, UL Listed for outdoor locations NEMA Type 4X Rated (878DEX and 879DEX only)
  • Wide operating voltage range -20% to +10% of nominal voltage
  • Power connection wires embedded in sealing compound
  • Diode polarized
  • Corrosion resistant heat flowed epoxy finish
  • Low current drain
  • Available in grey or red

  • Product Added to Cart
    Edwards Signaling
    HORN EX-PR 12VDC
    Allied Stock #: 70664444
    Mfr's Part #: 879EX-E1
    $1,237.190 Each
    Quantity added: