Location: 
All Products

Edwards Signaling 874-N5

Edwards Signaling - 874-N5 - HORN,  VIBRATING,  120V AC,  50/60 HZ View larger image View larger image
Image may be a representation.
See specs for product details.

Edwards Signaling HORN, VIBRATING, 120V AC, 50/60 HZ
Mfr. Part#:
874-N5

Allied Stock#: 70016612

 RoHS Compliant Part

 
View More from Edwards Signaling >>
Pricing (USD) & Availability
Standard Pricing
$104.25 (Each)
1$104.250
5$99.120
10$95.980
Availability

62 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For general signaling
Brand/Series: AdaptaHorn Series
Current Rating: 0.13 A
Decibel Range: 88 to 113 dB
Decibels at 1 Meter: 113 dB
Features: PLC Compatible, Corrosion Resistant
Frequency: 50/60 Hz
Frequency Response: 60 Hz
Mounting Type: Surface Mount
Operation: Siren
Primary Type: Horn
Sound Level: 95 and above dB
Special Features: Completely Assembled, Corrosion Resistant, Heavy Duty Die-Cast Housing, Volume Adjustable
Supply Voltage: 120 VAC
Termination: Wire Lead
Tone: Siren
Type: Vibrating

Overview

25 mA Leakage Current, Indoor AdaptaHorns

UL Listed. All units feature heavy-duty die cast construction with a gray corrosion-resistant epoxy finish. Gray flame resistant housings constructed of engineered thermoplastic. Terminals for easy wiring. Other voltages available.
The AdaptaHorns are UL Listed vibrating horns. They are low current, high decibel horns designed for heavy-duty use indoors. The horns are intended for general signaling applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.