Edwards Signaling 50R-N5-40WH

Image may be a representation.
See specs for product details.
FLASH BEACON 120V AC RED
Mfr. Part#: 50R-N5-40WH
Allied Stock#: 70016526

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$262.09 (Each)
1 $262.09
5 $249.21
10 $241.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : Halogen
Color, Lens : Red
Diameter, Base : 152 mm
Height : 5.866" (149mm)
Lens Color : Red
Mounting Style : Box, Conduit, Surface Mount
Primary Type : Flashing Halogen
Series : 50 Series
Special Features : 1⁄2 in NPT Conduit or Surface Mounting, Cast Metal Base, Designed for 4 in Octagonal Box Mounting, Shatter-Resistant Double Fresnel Polycarbonate Lens
Standards : UL 1638 Listed, cUL Listed
Supply Voltage : 120 VAC
Temperature Range : -31 to +150 °F
Temperature, Opening, Maximum : 150 °F
Temperature, Operating, Minimum : -31 °F
Type : Beacon

Overview

Edwards 50 Series flashing Halogen beacons are signaling devices, suitable for use in indoor or outdoor applications where an intermittent (flashing) light source is required. They feature a cast metal base that can be used as a junction box. The double fresnel lens is made of shatter-resistant polycarbonate.

Features and Specifications

  • Halogen light source
  • Flash rate 65 fpm
  • Shatter-resistant double fresnel polycarbonate lens
  • Cast metal base
  • Suitable for use in indoor and outdoor applications
  • For outdoor use, lens should face up
  • 1/2" NPT conduit or surface mounting
  • Designed for 4" octagonal box mounting
  • Option for panel, conduit or wall mounting
  • Operating temperature range: -31°F to 150°F (-35°C to 66°C)

  • Product Added to Cart
    Edwards Signaling
    FLASH BEACON 120V AC RED
    Allied Stock #: 70016526
    Mfr's Part #: 50R-N5-40WH
    $262.090 Each
    Quantity added: