Edwards Signaling 435-4P1
Bell, Adaptabel, 4 In., Vibrating, 125 VDC
Mfr. Part #: 435-4P1 / RS Stock #: 70293860
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$202.84
10
$188.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0.012 A
Impedance
3000 ohm
Mounting Type
Surface Mount
Operating Voltage Range
125 V
Power Rating
1.5 VA
Primary Type
Bell
Size
4 In.
Sound Level
100 dB
Type
Vibrating
Overview
Adaptable® Brand 340 Series AC Vibrating Bell
Applications: 4" sizes recommended for quiet office areas; 6" sizes for moderate noise level areas such as general factory areas; 10" sizes for loud areas such as heavy machine shops.
AC vibrating bells produce a long continuous ringing sound. The striker continues to strike the gong in rapid-fire action as long as current is applied. Available with full cast grids and protective grilles. May be weatherproofed with the addition of a weatherproof box.
Applications: 4" sizes recommended for quiet office areas; 6" sizes for moderate noise level areas such as general factory areas; 10" sizes for loud areas such as heavy machine shops.
AC vibrating bells produce a long continuous ringing sound. The striker continues to strike the gong in rapid-fire action as long as current is applied. Available with full cast grids and protective grilles. May be weatherproofed with the addition of a weatherproof box.