Edwards Signaling 125XBRIRGA120A

Image may be a representation.
See specs for product details.
125 XBR LED; Multi-Stat; RED; GREEN; AMBER; DIV2; 120VAC; Gray Base
Mfr. Part#: 125XBRIRGA120A
Allied Stock#: 70016409

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$359.550 (Each)
1 $359.550
5 $341.870
10 $331.020
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : LED
Color : Green ; Orange ; Red
Color, Lens : Amber, Green, Red
Diameter, Base : 82.6 mm
Enclosure Rating : NEMA 4X
Height : 3.874" (98.4mm)
Mounting Style : Conduit, Panel Mount
Primary Type : Beacon
Series : 125XBRi Series
Size : 82.6 W x 98.4 H mm
Special Features : Corrosion Resistant, High Heat Resistance & High Chemical Resistivity Base, Immune to Shock & Vibration, Shatter Resistant Lens, XTRA-SAFE Technology
Supply Voltage : 120 VAC
Temperature Range : -35 to +66 °C
Temperature, Opening, Maximum : 66 °C
Temperature, Operating, Minimum : -35 °C
Type : Flashing

Overview

The Edwards 125XBRi Series XTRA-BRITE™ LED Multi-Status Indicator is a UL and cUL listed, multi-color visual signaling device. It features a corrosion resistant Type 4X enclosure and can be panel or conduit mounted. The base is manufactured from a 33% glass filled nylon, providing high resistance to heat and high chemical resistivity. The lens is made of shatter resistant polycarbonate.
The Chameleon 125XBRi devices ship as standard with Edwards Signaling's XTRA-SAFE™ Technology (patent pending) Enabled. XTRA-SAFE™ multi-status indicating devices employ patented combinations of color AND flash-rate to provide more definite status indication to those who are colorblind.
Features

  • XTRA-SAFE™ Technology
  • Available in 24 VDC or 120 VAC
  • Available with Gray or Black Base
  • Panel or Conduit Mount
  • Immune to Shock and Vibration
  • Operating Temperature: –31F to 150°F (–35 to 66°C)
  • NEMA Type 4X, UL and cUL Listed
  • Double Threaded: 1⁄2" Internal and 3⁄4" External — Conduit Hub

  • Product Added to Cart
    Edwards Signaling
    125 XBR LED; Multi-Stat; RED; GREEN; AMBER; DIV2; 120VAC; Gray Base
    Allied Stock #: 70016409
    Mfr's Part #: 125XBRIRGA120A
    $359.550 Each
    Quantity added: