Ecliptek EMK22H2H-100.000M

Image may be a representation.
See specs for product details.
MEMS RESONATOR; 3.2 X 5 PACKAGE; 2.5V; 100MHZ
Mfr. Part#: EMK22H2H-100.000M
Allied Stock#: 70112547

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Capacitance, Load : 15 pF
Dimensions : 5.00 x 3.20 x 0.77 mm
Frequency Aging : ±1 ppm/Year
Frequency Stability : ±50 ppm
Frequency, Output : 100 MHz
Height : 0.03" (0.77mm)
Length : 0.196" (5mm)
Maximum Symmetry : 50 %
Mounting Type : Surface Mount
Number of Pins : 4
Operating Voltage Range : Maximum of 2.5 V
Output Level : CMOS
Package Type : SMD
Series : EMK22H2H Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Width : 0.126" (3.2mm)
Product Added to Cart
Ecliptek
MEMS RESONATOR; 3.2 X 5 PACKAGE; 2.5V; 100MHZ
Allied Stock #: 70112547
Mfr's Part #: EMK22H2H-100.000M
$10.700 Each
Quantity added: