Ecliptek EL13D8H2F-125.000M

Image may be a representation.
See specs for product details.
Oscillator; Crystal; 125MHz; 3.3VDC; LVDS Out; 5x7mm SMD; +/-50ppm; -40 to +85degc; 100
Manufacturer #: EL13D8H2F-125.000M
Allied Stock #: 70112634

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Dimensions : 7.00 x 5.00 x 2.00 mm
Frequency Stability : ±50 ppm
Frequency, Output : 125 MHz
Height : 0.079" (2mm)
Length : 0.275" (7mm)
Maximum Symmetry : 50 %
Mounting Type : Surface Mount
Number of Pins : 6
Operating Voltage Range : Maximum of 3.3 V
Output Level : LVDS
Output Load : 100 Ohms
Package Type : SMD
Product Header : EL13D8 Series Crystal Oscillator
Series : EL13D8 Series
Series Code : EL13D8
Supply Voltage : 3.3 V
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Type : Crystal
Width : 0.197" (5mm)
Product Added to Cart
Ecliptek
Oscillator; Crystal; 125MHz; 3.3VDC; LVDS Out; 5x7mm SMD; +/-50ppm; -40 to +85degc; 100
Allied Stock #: 70112634
Mfr's Part #: EL13D8H2F-125.000M
$8.490 Each
Quantity added: