Ecliptek ECCM9JA12-27.000M
Oscillator, Crystal,27MHz,Ceramic,SMD,+/-15ppm,-40 to +85ppm,50 Ohms,Fund.,10pF
Mfr. Part #: ECCM9JA12-27.000M / RS Stock #: 70112496
Product Specifications
Product Attribute
Attribute Value
Search
ESR
50 Ohms
Frequency Aging
±3 ppm/yr
Frequency Stability
+/-30 ppm
Frequency Tolerance
±15 ppm @ 25 °C %
Load Capacitance
12
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mode of Oscillation
Fundamental
Mounting Type
Surface Mount
Number of Pins
4
Operation Mode
Fundamental
Package Type
SMD
Product Header
ECCM9 Series Crystal Oscillator
Series
ECCM9 Series
Series Code
ECCM9
Series Resistance
50 Ω
Standard Frequency
27 MHz
Temperature Operating Range
-40 to +85 °C