Ecliptek EC3945TTS-25.000M

Image may be a representation.
See specs for product details.
Oscillator; Crystal Clock; 25MHz; 1.8VDC; LVHCMOS Out; 3.2x5mm SMD; +/-50ppm; 0 to +70d
Manufacturer #: EC3945TTS-25.000M
Allied Stock #: 70112482

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance, Load : 15 pF
Dimensions : 5.00 x 3.20 x 1.00 mm
Frequency Stability : ±50 ppm
Frequency, Output : 25 MHz
Height : 0.039" (1mm)
Length : 0.196" (5mm)
Maximum Symmetry : 50 %
Mounting Type : Surface Mount
Number of Pins : 4
Operating Voltage Range : Maximum of 1.8 V
Output Level : CMOS
Output Load : 15 pF
Package Type : SMD
Product Header : EC39 Series Crystal Clock Oscillator
Series : EC39 Series
Series Code : EC39
Supply Voltage : 1.8 V
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : -10 °C
Temperature, Operating, Range : -10 to +70 °C
Type : Clock
Width : 0.126" (3.2mm)
Product Added to Cart
Ecliptek
Oscillator; Crystal Clock; 25MHz; 1.8VDC; LVHCMOS Out; 3.2x5mm SMD; +/-50ppm; 0 to +70d
Allied Stock #: 70112482
Mfr's Part #: EC3945TTS-25.000M
$5.590 Each
Quantity added: