Ecliptek E2UEA18-4.000M
Oscillator, Crystal,4MHz,HC-49/US,TH,+/-30ppm,-20 to +70ppm,200 Ohms,Fund.,18pF
Mfr. Part #: E2UEA18-4.000M / RS Stock #: 70112463
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.82
10000
$0.78
50000
$0.73
100000
$0.69
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.15 in H X 0.00 in W X 0.44 in L
ESR
200 Ohms
Frequency Aging
±5 ppm/yr
Frequency Stability
±50 ppm
Frequency Tolerance
±30 ppm
Lead Pitch
4.88 mm
Load Capacitance
18 pF
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mode of Oscillation
Fundamental
Mounting Type
Through Hole
Number of Pins
2
Operation Mode
Fundamental
Package Type
HC-49-US
Product Header
E2U Series Fundamental Operating Mode Crystal Oscillator
Series Code
E2U
Series Resistance
200 Ω
Standard Frequency
4 MHz
Temperature Operating Range
-20 to +70 °C