ebm-papst W2S130-AB03-21

Image may be a representation.
See specs for product details.
Fan; AC; 230V; 150x55mm; Round; 224CFM; 38W; 53dBA; Terminals
Manufacturer #: W2S130-AB03-21
Allied Stock #: 70105175
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$210.21 (Each)
1 $210.21
5 $203.90
Availability

192 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 224 CFM (6343 L/Min.)
Bearing Type : Ball
Configuration : Round
Dimensions : 5.91 x 5.91 x 2.17 In. (150 x 150 x 55 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Diecast Aluminum
Noise Level : 53 dBA
Power Rating : 38 W
Primary Type : Fans
Rotation : CCW
Series : W2S130 Series
Size : 5.91 x 2.17 (150 x 55) In. (mm)
Size, Approximate : 5.9 x 5.9 In. (150 x 150 mm)
Temperature, Operating, Maximum : 70 C
Termination : Terminals
Thickness, Approximate : 2.2 In. (56 mm)
Type : Round
Voltage Rating : 230 VAC
Weight : 2.63 Lbs.

Overview

Features:

  • External Rotor Shaded-Pole Motor
  • Impedance Protected Against Overloading
  • Die Cast Aluminum Housing, Impeller of Sheet Steel, Directly Welded onto Rotor
  • Counterclockwise Rotation Looking at Rotor
  • Cable Length 330 mm or 2.8 x 0.5 mm Flat Pin Power Terminals
  • Can Be Operated at 50 Hz

  • Product Added to Cart
    ebm-papst
    Fan; AC; 230V; 150x55mm; Round; 224CFM; 38W; 53dBA; Terminals
    Allied Stock #: 70105175
    Mfr's Part #: W2S130-AB03-21
    $210.210 Each
    Quantity added: