ebm-papst W2S130-AB03-15

Image may be a representation.
See specs for product details.
Fan; AC; 230V; 150x55mm; Round; 325CFM; 50dBA; 2800RPM; Wire Leads
Mfr. Part#: W2S130-AB03-15
Allied Stock#: 70105167
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$195.330 (Each)
10 $195.330
20 $189.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Air Flow : 325 CFM (9203 L/Min.)
Bearing Type : Ball
Configuration : Round
Dimensions : 5.91 x 5.91 x 2.17 In. (150 x 150 x 55 mm)
Fan Type : AC
Frequency : 60 Hz
Material : Diecast Aluminum
Noise Level : 50 dBA
Power Rating : 45 W
Primary Type : Fans
Rotation : CCW
Series : W2S130 Series
Size : 5.91 x 2.17 (150 x 55) In. (mm)
Size, Approximate : 5.9 x 5.9 In. (150 x 150 mm)
Speed : 2800 RPM
Termination : Wire Leads
Thickness, Approximate : 2.2 In. (56 mm)
Type : Round
Voltage Rating : 230 VAC

Overview

Features:

  • External Rotor Shaded-Pole Motor
  • Impedance Protected Against Overloading
  • Die Cast Aluminum Housing, Impeller of Sheet Steel, Directly Welded onto Rotor
  • Counterclockwise Rotation Looking at Rotor
  • Cable Length 330 mm or 2.8 x 0.5 mm Flat Pin Power Terminals
  • Can Be Operated at 50 Hz

  • Product Added to Cart
    ebm-papst
    Fan; AC; 230V; 150x55mm; Round; 325CFM; 50dBA; 2800RPM; Wire Leads
    Allied Stock #: 70105167
    Mfr's Part #: W2S130-AB03-15
    $195.330 Each
    Quantity added: