ebm-papst W2S130-AA03-87
Fan; AC; 230V: 150x55mm; Round; 224CFM; 39W; 53dBA; 3250RPM; Cable
Mfr. Part #: W2S130-AA03-87 / RS Stock #: 70458516
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$169.58
10
$161.10
25
$152.62
50
$144.14
Additional Inventory
On order:
24
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
230 CFM
Approximate Size
5.9 x 5.9 in ; 150 x 150 mm
Approximate Thickness
2.2 in ; 56 mm
Bearing Type
Ball
Configuration
Round
Current Rating
0.25 A
Fan Type
AC
Frequency
50 Hz ; 60 GHz
IP Rating
IP20
Material
Aluminum
Maximum Operating Temperature
50 °C ; 70 °C
Minimum Operating Temperature
-25 °C
Noise Level
53 dBA
Nominal Voltage
230 VAC
Power Rating
39 W
Rotation
CCW Degree(s)
Size
5.91 x 2.2 (150 x 55) In. (mm)
Speed
3250 RPM
Static Pressure
0.48 in H2O (120 Pa) Pa
Temperature Range
-25 to 70 C °C
Termination
Wire Leads
Type
Axial
Voltage Rating
230 V
Weight
1050 g