ebm-papst W2S130-AA03-49
AC Fan, 115/230V, 150x55mm, Round, 223.6CFM, 38W, 53dBA, Wire Leads
Mfr. Part #: W2S130-AA03-49 / RS Stock #: 70104780
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$117.95
10
$112.06
25
$106.16
50
$100.26
100
$94.36
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
230 CFM
Approximate Size
5.9 x 5.9 in ; 150 x 150 mm
Approximate Thickness
2.2 in ; 56 mm
Bearing Type
Ball
Configuration
Round
Current Rating
0.26 A
Fan Type
AC
Frequency
60 Hz
IP Rating
IP20
Material
Diecast Aluminum
Maximum Operating Temperature
70 °C
Noise Level
53 dBA
Nominal Voltage
230 VAC
Power Rating
42 W
Rotation
CCW Degree(s)
Size
5.91 x 2.17 (150 x 55) In. (mm)
Speed
3200 RPM
Temperature Range
-25 to 70 C °C
Termination
Wire Leads
Type
Axial
Voltage Rating
115 V ; 230 V
Weight
1100 g
Overview
Features:
External Rotor Shaded-Pole Motor
Impedance Protected Against Overloading
Die Cast Aluminum Housing, Impeller of Sheet Steel, Directly Welded onto Rotor
Counterclockwise Rotation Looking at Rotor
Cable Length 330 mm or 2.8 × 0.5 mm Flat Pin Power Terminals
Can Be Operated at 50 Hz