ebm-papst W2G110-AP39-92
DC Axial Fan, 119 x 119 x 38mm, 165m3/h, 5.6W, 48 V dc (W2G110 Series)
Mfr. Part #: W2G110-AP39-92 / RS Stock #: 70105325
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$99.30
5
$96.26
10
$90.21
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
112 CFM (3171 L/Min.) CGM
Approximate Size
4.7 x 4.7 In. (119 x 119 mm)
Approximate Thickness
1.5 In. (38 mm)
Bearing Type
Ball
Configuration
Square
Current Rating
0.13 A
Fan Type
DC
Material
Aluminum
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Power Rating
5.6 W
Primary Type
Fan
Rotation
CCW Degree(s)
Series
W2G110 Series
Size
4.69 x 1.5 (119 x 38) In. (mm)
Speed
3030 RPM
Termination
Wire Leads
Type
Square
Voltage Rating
48 VDC
Weight
0.5 kg
Overview
Mounting: From either face using four 0.150" (3.8 mm) holes. Connection: Two polarized spade terminals 0.110" wide, 0.020" thick and 0.33" long on 0.295" centers. Lead wires color coded: red (+), blue (-). Housing: Aluminum. Air Flow: Struts on inlet.