ebm-papst W2E250-CM06-01

Image may be a representation.
See specs for product details.
Fan; AC; 230V; 250x80.5mm; Round; 1160CFM; 150W; 2600RPM; Wire Leads
Manufacturer #: W2E250-CM06-01
Allied Stock #: 70282720

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$262.08 (Each)
10 $262.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Air Flow : 1160 CFM (32848 L/Min.)
Bearing Type : Ball
Configuration : Round
Current Rating : 0.66 A
Dimensions : 9.84 x 9.84 x 3.2 In. (250 x 250 x 80.5 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Steel
Power Rating : 150 W
Primary Type : Fans
Rotation : CCW
Series : W2E250 Series
Size : 9.84 x 3.2 (250 x 80.5) In. (mm)
Size, Approximate : 9.8 x 9.8 In. (250 x 250 mm)
Speed : 2600 RPM
Static Pressure : 0.48 In. H2O (120 Pa)
Temperature, Operating, Maximum : 65/50 C
Temperature, Operating, Minimum : -25/-25 C
Termination : Wire Leads
Thickness, Approximate : 3.2 In. (81 mm)
Type : Round
Voltage Rating : 230 VAC
Weight : 3.1 kg

Overview

Features:

  • AC Fans with External Rotor Shaded-Pole Motor; Impedance Protected Against Overloading
  • Die Cast Aluminum Housing; Impeller of Sheet Steel, Directly Welded onto Rotor
  • Air Exhaust Over Struts; Rotational Direction CCW Looking at Rotor
  • Mounting from Either Face Using Four 5.4 mm Holes
  • Electrical Connection Via Two Flat Pin Terminals 2.8 mm x 0.5 mm
  • Mounting from Either Face Using Two 4.3 mm (0.169") Holes
  • UL, CSA, VDE Approvals on Some Models; Please Contact Application Engineering

  • Product Added to Cart
    ebm-papst
    Fan; AC; 230V; 250x80.5mm; Round; 1160CFM; 150W; 2600RPM; Wire Leads
    Allied Stock #: 70282720
    Mfr's Part #: W2E250-CM06-01
    $262.080 Each
    Quantity added: