ebm-papst W2E200-HH86-90

Image may be a representation.
See specs for product details.
Fan; AC; 115V; 225x225x 80mm; Sq; 607CFM; 60W; 61dBA; Terminals
Mfr. Part#: W2E200-HH86-90
Allied Stock#: 70104970

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$217.000 (Each)
1 $217.000
5 $210.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 607 CFM (17188 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 8.86 x 8.86 x 3.2 In. (225 x 225 x 80 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Diecast Aluminum
Noise Level : 61 dBA
Noise Rating : 61 dBA
Power Rating : 60 W
Primary Type : Fans
Rotation : CCW
Series : W2E200 Series
Size : 8.86 x 3.2 (225 x 80) In. (mm)
Size, Approximate : 8.9 x 8.9 In. (225 x 225 mm)
Temperature, Operating, Maximum : 65 C
Termination : Terminals
Thickness, Approximate : 3.2 In. (81 mm)
Type : Square
Voltage Rating : 115 VAC
Weight : 4.41 Lbs.

Overview

Features:

  • External Rotor Shaded-Pole Motors
  • Ball Bearing Construction
  • Die Cast Aluminum Housing
  • Sheet Steel Impeller Welded onto Rotor
  • Air Exhaust Over Struts
  • Counterclockwise Rotation When Looking at Rotor
  • Mounting From Either Face Using Four 4.5 mm Holes
  • 2.8 x 0.5 mm Flat Pin Terminals
  • 65CC Maximum Ambient Temperature Rating
  • Capable of 50 Hz Operation
  • 70.5 Oz. (1999 g)
  • W2E200-HH86-05 Has a Discharge Grill
  • W2E200-HH86-90 - Tach Output

  • Product Added to Cart
    ebm-papst
    Fan; AC; 115V; 225x225x 80mm; Sq; 607CFM; 60W; 61dBA; Terminals
    Allied Stock #: 70104970
    Mfr's Part #: W2E200-HH86-90
    $217.000 Each
    Quantity added: