ebm-papst W2E200-HH86-05
AC Fan, 115V, 225x225x 80mm, 607CFM, 60W, 61dBA, Terminals
Mfr. Part #: W2E200-HH86-05 / RS Stock #: 70104969
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
607 CFM (17188 L/Min.) CGM
Approximate Size
8.9 x 8.9 In. (225 x 225 mm)
Approximate Thickness
3.2 In. (81 mm)
Bearing Type
Ball
Configuration
Square
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Maximum Operating Temperature
65 °C
Noise Level
61 dBA
Noise Rating
61 dBA
Power Rating
60 W
Primary Type
Fan
Rotation
CCW Degree(s)
Series
W2E200 Series
Size
8.86 x 3.2 (225 x 80) In. (mm)
Termination
Terminals
Type
Square
Voltage Rating
115 VAC
Weight
4.41 lbs
Overview
Features:
External Rotor Shaded-Pole Motors
Ball Bearing Construction
Die Cast Aluminum Housing
Sheet Steel Impeller Welded onto Rotor
Air Exhaust Over Struts
Counterclockwise Rotation When Looking at Rotor
Mounting From Either Face Using Four 4.5 mm Holes
2.8 × 0.5 mm Flat Pin Terminals
65°C Maximum Ambient Temperature Rating
Capable of 50 Hz Operation
70.5 Oz. (1999 g)
W2E200-HH86-05 Has a Discharge Grill
W2E200-HH86-90 — Tach Output