ebm-papst W2E143-AB15-06

Image may be a representation.
See specs for product details.
Fan; AC; 115V; 172x51mm; Round; 294.2CFM; 58dBA; 29W; Terminals
Manufacturer #: W2E143-AB15-06
Allied Stock #: 70347440
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$117.02 (Each)
1 $117.02
5 $113.50
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 294 CFM (8325 L/Min.)
Bearing Type : Ball
Configuration : Round
Dimensions : 6.8 x 6.8 x 2 In. (172 x 172 x 51 mm)
Fan Type : AC
Frequency : 60 Hz
Material : Aluminum
Noise Level : 58 dBA
Power Rating : 29 W
Primary Type : Fans
Rotation : CCW
Series : W2E143 Series
Size : 6.8 x 2 (172 x 51) In. (mm)
Size, Approximate : 6.8 x 6.8 In. (172 x 172 mm)
Temperature, Operating, Maximum : 75 C
Termination : Terminals
Thickness, Approximate : 2 In. (51 mm)
Type : Round
Voltage Rating : 115 VAC
Weight : 2.2 Lbs.

Overview

Features:

  • External Rotor Shaded-Pole Motor
  • Die Cast Aluminum Housing
  • Sheet-Steel Impeller Welded to Rotor
  • Air Exhaust Over Struts
  • Counterclockwise Rotation Looking at Rotor
  • Mounting from Either Face Using Two 4.6 mm Holes
  • 2.8 x 0.5 mm Flat Pin Power Terminals
  • Capable of 50 Hz Operation

  • Product Added to Cart
    ebm-papst
    Fan; AC; 115V; 172x51mm; Round; 294.2CFM; 58dBA; 29W; Terminals
    Allied Stock #: 70347440
    Mfr's Part #: W2E143-AB15-06
    $117.020 Each
    Quantity added: