ebm-papst RLF35-8/14N

Image may be a representation.
See specs for product details.
Blower; Centrifugal; 24VDC; 51x15mm; Flatpac; 5.65CFM; 4.3W; 6700RPM; Leadwires
Mfr. Part#: RLF35-8/14N
Allied Stock#: 70105062

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.090 (Each)
1 $48.090
5 $46.670
10 $43.780
Availability

2 can ship immediately.

7 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 5.65 CFM
Bearing Type : Ball
Blower Type : Centrifugal
Configuration : Flatpak
Dimensions : 2 x 0.59 (51 x 15)In. (mm)
Material : Plastic
Noise Level : 45 dBA
Power Rating : 4.3 W
Series : RLF35 Series
Speed : 6700 RPM
Static Pressure : 0 Pa
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -20 C
Termination : Leadwires
Voltage Rating : 24 VDC
Weight : 0.04 kg

Overview

Features:

  • Electronically Commutated External Rotor Motor
  • Fully Integrated Commutation Electronics
  • Electronic Protection Against Reverse Polarity
  • Fiberglass Reinforced PBT Plastic Housing
  • Fiberglass Reinforced PA Plastic Impeller
  • Ball Bearing Construction
  • Electrical Connection Via Two, 22 AWG, TR 64 Leads with Stripped and Tinned Ends
  • Air Enters Through Center of Impeller and Exhausts Through Port in Housing
  • UL, CSA and VDE Approved on Most Models

  • Product Added to Cart
    ebm-papst
    Blower; Centrifugal; 24VDC; 51x15mm; Flatpac; 5.65CFM; 4.3W; 6700RPM; Leadwires
    Allied Stock #: 70105062
    Mfr's Part #: RLF35-8/14N
    $48.090 Each
    Quantity added: