Location: 
All Products

ebm-papst RG125-19/12N

ebm-papst - RG125-19/12N - Blower;  Centrifugal;  12VDC;  180x180x40mm;  Flatpak;  51.5CFM;  5W;  58dBA;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Blower; Centrifugal; 12VDC; 180x180x40mm; Flatpak; 51.5CFM; 5W; 58dBA; Leadwires
Mfr. Part#:
RG125-19/12N

Allied Stock#: 70105443

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$63.98 (Each)
1$63.980
3$60.930
6$58.980
15$56.300
25$53.850
50$51.180
Availability

1 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Ball
Blower Type: Centrifugal
Brand/Series: RG125DC Series
Configuration: Flatpak
Diameter, Inlet: 86 mm
Diameter, Outlet: 3.4 In.
Dimensions: 7.1 x 7.1 x 1.57 (180 x 180 x 40)In. (mm)
Material: Plastic
Noise Level: 58 dBA
Power Rating: 5 W
Standards: UL Listed, CSA Certified, VDE Approved
Static Pressure: 0 Pa
Temperature, Operating, Maximum: 75 °C
Termination: Leadwires
Voltage Rating: 12 VDC
Weight: 1.61 Lbs.

Overview

Wiring: 22 AWG 12.2" (310 mm) leads.

Features:
  • Air Enters Through Center of Impeller and Exhausts Through Port in Housing
  • Mount in Any Position
  • Can Be Used for Either Pressurizing or Evacuating
  • Excellent for Spot Cooling
  • Ball Bearing Construction
  • UL, CSA and VDE Approved