ebm-papst R3G250AK4171M07

Image may be a representation.
See specs for product details.
Plate fan blower H Frame 250mm 230V
Mfr. Part#: R3G250AK4171M07
Allied Stock#: 70372000

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : H-Frame Series
Voltage Rating : 230 VAC

Overview

Replacement Blowers for Air Handling Units
Energy efficient half scroll, H-frame and X-frame flange / baseplate mounted fan assemblies. Half scroll assemblies can be mounted from either flange or base plate and are ideal for any application where the airflow needs to be turned through 90 degrees. The scroll design is optimized around the fan design for maximum performance.,The H and X-frame assemblies are well suited for AHU's (air handling units), box fans or roof extract units as the air can be exhausted in any direction, horizontally or vertically.

Product Added to Cart
ebm-papst
Plate fan blower H Frame 250mm 230V
Allied Stock #: 70372000
Mfr's Part #: R3G250AK4171M07
$557.640 Each
Quantity added: