ebm-papst R3G133-RA01-03
Impeller, AC, 230V, 133x63mm, Round, 165CFM, 27W, 58dBA, 3770RPM, Leadwires
Mfr. Part #: R3G133-RA01-03 / RS Stock #: 70479040
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
280 cu.m/h CGM
Bearing Type
Ball
Configuration
Round
Current Rating
0.27 A
Family Name
RadiCal Centrifugal Family
Fan Size
5.24 x 2.48 (133 x 63) In. (mm)
Frequency
50/60 Hz
Material
Aluminum
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Noise Level
58 dBA dB
Power Rating
27 W W
Rotation
CW Degree(s)
Series
R3G133 Series
Size
5.24 x 2.48 (133 x 63) In. (mm)
Speed
3770 RPM sec
Termination
Wire Leads
Type
Round
Voltage Rating
230 VAC V
Weight
0.5 kg
Overview
The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.
Optimised impeller blade design
EC motor technology
High efficiency: up to 50% less energy consumption compared to AC solutions
Full speed control
Hybrid construction
Aerodynamic noise reducing shape