ebm-papst K2E200-AD08-02
Diagonal AC Fan, 115V, 479cfm, 75W, 2750rpm, Ball Bearing, K2E200-AD Series
Mfr. Part #: K2E200-AD08-02 / RS Stock #: 70950302
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
550 CFM (15574 L/Min.) CGM
Approximate Size
9.7 x 9.7 In. (246 x 246 mm)
Approximate Thickness
3.5 In. (89 mm)
Bearing Type
Ball
Fan Type
AC
Material
Polyamide (PA)
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-25 °C
Power Rating
75 W
Series
K2E200-AD Series
Speed
3200 RPM
Termination
Terminals
Type
Diagonal Fan
Voltage Rating
115 VAC
Weight
5.73 lbs
Overview
Features:
Thermal overload protector (TOP) internally connected
Material: Impeller: PA composite
Housing: PP composite
Mounting position: Shaft horizontal or rotor on top; rotor on bottom on request
Condensate discharge holes: None
Direction of rotation: Clockwise, seen on rotor