ebm-papst G3G120-BB13-02

Image may be a representation.
See specs for product details.
Blower; Centrifugal; 115VAC; 178x 193mm; Scroll; 144CFM; 46W; 2320RPM; Terminals
Manufacturer #: G3G120-BB13-02
Allied Stock #: 70406970
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$411.14 (Each)
1 $411.14
5 $398.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 144 CFM
Bearing Type : Ball
Blower Type : Centrifugal
Configuration : Scroll
Current Rating : 0.7 A
Dimensions : 7 x 7.6 (178 x 193)In. (mm)
Frequency : 50/60 Hz
Material : Aluminum
Power Rating : 46 W
Rotation : CW
Series : G3G120 Series
Speed : 2320 RPM
Static Pressure : 0 Pa
Temperature, Operating, Maximum : 60 C
Temperature, Operating, Minimum : -25 C
Termination : Terminals
Voltage Rating : 115 VAC
Weight : 1.8 kg

Overview

ebm-papst EC Single Inlet Centrifugal Blowers
The ebm-papst EC single inlet centrifugal blower series, with forward curved blades, offer a reliable and versatile solution to a variety of requirements. The scroll housing is open on one side. Characteristic features include high energy efficiency, a low noise level, relatively small air flow with a high increase in static pressure, robust design and space-saving application.

Product Added to Cart
ebm-papst
Blower; Centrifugal; 115VAC; 178x 193mm; Scroll; 144CFM; 46W; 2320RPM; Terminals
Allied Stock #: 70406970
Mfr's Part #: G3G120-BB13-02
$411.140 Each
Quantity added: