ebm-papst D2E133-DM47-A3

Image may be a representation.
See specs for product details.
Blower; Centrifugal; 230VAC; 270x142mm; Scroll; 353CFM; 195W; 55dBA; Leadwires
Mfr. Part#: D2E133-DM47-A3
Allied Stock#: 70104994

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$417.050 (Each)
1 $417.050
5 $404.540
Availability

60 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 353 CFM
Bearing Type : Ball
Blower Type : Centrifugal
Configuration : Scroll
Dimensions : 10.63 x 5.69 (270 x 142)In. (mm)
Frequency : 50/60 Hz
Material : Metal
Noise Level : 55 dBA
Power Rating : 195 W
Rotation : CW
Series : D2E133 Series
Temperature, Operating, Maximum : 40 C
Termination : Leadwires
Voltage Rating : 230 VAC
Weight : 9.69 Lbs.

Overview

Features:

  • AC Dual Inlet Forward Curved Centrifugal Blower
  • Via a Bracket, the Integrated External-Rotor Motor Is Mounted on One Side of the Housing
  • Housing and Impeller Made of Galvanized Sheet-Steel
  • Forward Curved Impellers Are Directly Press-Fitted onto the Rotor of the External-Rotor Motor
  • Direction of Rotation Is CW as Seen From Inlet Opposite the Cable Exit
  • Insulation Class “B”
  • Maintenance-Free Ball Bearings
  • UL, CSA, VDE Approvals on Some Models, Please Contact Application Engineering

  • Product Added to Cart
    ebm-papst
    Blower; Centrifugal; 230VAC; 270x142mm; Scroll; 353CFM; 195W; 55dBA; Leadwires
    Allied Stock #: 70104994
    Mfr's Part #: D2E133-DM47-A3
    $417.050 Each
    Quantity added: