ebm-papst D2E133-AM83-88

Image may be a representation.
See specs for product details.
Blower; Centrifugal
Manufacturer #: D2E133-AM83-88
Allied Stock #: 70593092
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$289.01 (Each)
1 $289.01
5 $280.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 883 CFM
Blower Type : Centrifugal
Configuration : Scroll
Current Rating : 0.81 A
Dimensions : 7.1 x 6.61 (180 x 168)In. (mm)
Noise Level : 40 dBA
Power Rating : 185 W
Rotation : CW
Series : D2E133 Series
Weight : 3.5 Lbs.

Overview

Features:

  • AC Dual Inlet Forward Curved Centrifugal Blower
  • Via a Bracket, the Integrated External-Rotor Motor Is Mounted on One Side of the Housing
  • Housing and Impeller Made of Galvanized Sheet-Steel
  • Forward Curved Impellers Are Directly Press-Fitted onto the Rotor of the External-Rotor Motor
  • Direction of Rotation Is CW as Seen From Inlet Opposite the Cable Exit
  • Insulation Class “B”
  • Maintenance-Free Ball Bearings
  • UL, CSA, VDE Approvals on Some Models, Please Contact Application Engineering

  • Product Added to Cart
    ebm-papst
    Blower; Centrifugal
    Allied Stock #: 70593092
    Mfr's Part #: D2E133-AM83-88
    $289.010 Each
    Quantity added: