ebm-papst ACI4420HH

Image may be a representation.
See specs for product details.
Fan; AC; 230V; 120x120x38mm; Sq; 105.9CFM; 4.4W; 42dBA; 3350RPM; Terminals
Manufacturer #: ACI4420HH
Allied Stock #: 70105189

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$77.85 (Each)
1 $77.85
5 $75.51
10 $70.84
Availability

0 can ship immediately.

11 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 103 CFM (2917 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 4.69 x 4.69 x 1.5 In. (119 x 119 x 38 mm)
Family Name : GreenTech EC Compact
Fan Type : AC
Material : Plastic
Noise Level : 42 dBA
Power Rating : 5.3A W
Primary Type : Fans
Rotation : CW
Series : ACi4400 Series
Size, Approximate : 4.7 x 4.7 In. (119 x 119 mm)
Speed : 3300 RPM
Temperature, Operating, Maximum : 75 C
Termination : Terminals
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 230 VAC
Weight : 0.55 Lbs.

Overview

emb-papst GreenTech EC Compact Family of Fans | ACi4400 Series — Upgraded to Improve Energy Efficentcy:

The ACi4400 series is a fully compatible alternative to the classic 119 x 119 x 38 mm AC fans, simply upgrade the technology to reduce energy costs. The ACi4400 series has been designed to replace conventional AC fans that use low efficiency shaded-pole motors with GreenTech EC compact fans for the ultimate combination of high performance, compactness, and efficiency.

GreenTech EC – the technology combining the best of all technological worlds. In technical terms, GreenTech EC technology can be referred to as “soft commutation", representing as it does a combination of commutation strategy and motor design. The tangible result for customers is low-noise operation with no structure-borne noise. In other words, we employ various designs of permanent magnet motor to obtain the best possible performance for each application and for every power range required. Intelligent electronics provide compensation for synchronization tolerances, leaving our customers to enjoy only the positive aspects. What’s more, GreenTech EC motors and fans can be used absolutely anywhere: They are suitable for operation in both DC and AC systems (single and 3-phase). Size is now no longer a problem either: By completely integrating the electronics into the motor, the dimensions of many of our EC fans are exactly the same as those of their AC equivalents.

ACi4400 Series Features:

  • Highly energy efficient – up to 75% less energy consumption
  • Long service life – up to 85% longer
  • Available with global voltage range of 100-240 VAC, frequency independent
  • Constant speed over the total voltage range
  • Available with protection rating up to IP65
  • Material: fiberglass-reinforced plastic, impeller PA, housing PBT
  • Electronic locked rotor protection
  • Air exhaust over struts, direction of rotation clockwise, on rotor
  • Electrical connection via 2 flat plugs 2.8 x 0.5 mm, flying leads optional
  • Mass: 0.55 lbs

    GreenTech EC Features:
  • Fully integrated converter and fan electronics. ACi4400 models are universally usable for all main voltages between 90 and 264 VAC. Compact design and lightweight
  • Material: Housing: GRP1) (PBT)
  • Impeller: GRP1) (PA)
  • Direction of air flow: Exhaust over struts
  • Direction of rotation: Clockwise, looking towards rotor
  • Connection: with 2 flat pins 2.8 x 0.5 (not with IP65) optional flying leads
  • Weight: 275 g

    Possible special versions:
    — Speed signal
    — PWM speed control
    — Analog speed control
    — Moisture protection
    — Salt spray protection
    — Degree of protection: IP 65
    — Compliance for use in systems with flammable refrigerant charge up to 150 g (1) Fiberglass-reinforced plastic

  • Product Added to Cart
    ebm-papst
    Fan; AC; 230V; 120x120x38mm; Sq; 105.9CFM; 4.4W; 42dBA; 3350RPM; Terminals
    Allied Stock #: 70105189
    Mfr's Part #: ACI4420HH
    $77.850 Each
    Quantity added: