ebm-papst 8550N
AC Fan, 230V, 80x80x38mm, 29.4CFM, 12W, 30dBA, 2700RPM, Wire Leads
Mfr. Part #: 8550N / RS Stock #: 70105502
Price
Qty.
Standard Price
1
$58.23
10
$55.32
25
$52.41
50
$49.50
100
$46.58
250
$43.67
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
29.4 CFM
Approximate Size
3.2 x 3.2 in ; 80 x 80 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Sintec
Configuration
Square
Fan Type
AC
Frequency
50 Hz
Material
Metal
Maximum Operating Temperature
70 °C
Noise Level
30 dBA
Nominal Speed
2700 RPM
Power Rating
12 W
Rotation
CW Degree(s)
Size
3.2 x 1.5 (80 x 38) In. (mm)
Speed
2700 RPM
Termination
Wire Leads
Type
Square
Voltage Rating
230 V
Weight
1.08 lb
Wire Size
20 AWG
Overview
Construction: Metal with metal impeller. Mounting: Either face using four 0.169" (4.3 mm) holes. Connection: Leads with stripped, tinned ends.
Features:
All Metal Construction
Air Exhaust Over Struts
Weight: 17 Oz. (480 g)
50/60 Hertz Operation
Features: