ebm-papst 8412N/2GME

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 80x80x25mm; Sq; 19.4CFM; 12dBA; 0.5W; 1500RPM; Wire Leads
Manufacturer #: 8412N/2GME
Allied Stock #: 70371926

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.96 (Each)
1 $18.96
5 $18.39
10 $17.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 19.4 CFM (549 L/Min.)
Bearing Type : Sleeve
Configuration : Square
Dimensions : 3.2 x 3.2 x 1 In. (80 x 80 x 25 mm)
Fan Type : DC
Material : Plastic
Noise Level : 12 dBA
Power Rating : 0.5 W
Primary Type : Fans
Rotation : CCW
Series : 8400N Series
Size : 3.2 x 1 (80 x 25) In. (mm)
Size, Approximate : 3.2 x 3.2 In. (80 x 80 mm)
Speed : 1500 RPM
Temperature, Operating, Maximum : 85 C
Temperature, Operating, Minimum : -20 C
Termination : Wire Leads
Thickness, Approximate : 1 In. (26 mm)
Type : Square
Voltage Rating : 12 VDC
Weight : 95 g

Overview

Highlights:

  • Ball bearings and sleeve bearings available.
  • Some models suitable for use at high ambient temperatures up to 85C.

    General Characteristics:
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 95 g.

  • Product Added to Cart
    ebm-papst
    Fan; DC; 12V; 80x80x25mm; Sq; 19.4CFM; 12dBA; 0.5W; 1500RPM; Wire Leads
    Allied Stock #: 70371926
    Mfr's Part #: 8412N/2GME
    $18.960 Each
    Quantity added: